- Home ›
- All Products›
- 6-1879535-7
TE Connectivity / AMP Brand
6-1879535-7
CRGV1206 1% 487K 1000V
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
CRGV1206 1% 487K 1000V
Search Keywords: 618795357
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1879535-7
-
Alias/AKA:CRGV1206F487K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Number of Terminations:2
-
Element Type:Thick Film
-
Power Rating:.25 W
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Temperature Coefficient:±200 ppm/°C
-
Resistance Value:487K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Comment:Max overload voltage 1000V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6-1879535-7 RoHS compliant?
Yes, 6-1879535-7 is RoHS compliant.
What is the lead time for 6-1879535-7?
The standard lead time for 6-1879535-7 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5,000
$0.0329
10,000
$0.0328
25,000
$0.0310
50,000
$0.0298
100,000
$0.0297
150,000
$0.0286
250,000
$0.0276
500,000 +
$0.0260
Click for Quote
Log in
to unlock special pricing