- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 6-1879505-7
TE Connectivity / AMP Brand
6-1879505-7
CRGH0603 1% 5K62 0.2W
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
CRGH0603 1% 5K62 0.2W
Search Keywords: 618795057
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1879505-7
-
Alias/AKA:CRGH0603F5K62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:5.62K Ω
-
Power Rating:.2 W
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:50 V
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6-1879505-7 RoHS compliant?
Yes, 6-1879505-7 is RoHS compliant.
What is the lead time for 6-1879505-7?
The standard lead time for 6-1879505-7 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
5,000
$0.0119
10,000
$0.0100
25,000
$0.0094
50,000
$0.0090
100,000
$0.0088
150,000
$0.0087
250,000
$0.0082
500,000 +
$0.0074
Click for Quote
Log in
to unlock special pricing