Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-1879387-3

Inductor Power Shielded Wirewound 10uH 5.4A 22mOhm DCR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 10uH 5.4A 22mOhm DCR
Search Keywords: 618793873
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-1879387-3
  • Alias/AKA:
    MGDQ6-00009-P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Inductance:
    10 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    N/A
  • Technology:
    Wirewound
  • Maximum DC Current:
    5.4 A
  • Maximum DC Resistance:
    22 mOhm
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6-1879387-3 RoHS compliant?
Yes, 6-1879387-3 is RoHS compliant.
What is the lead time for 6-1879387-3?
The standard lead time for 6-1879387-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
18 Weeks can ship 2/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
225
$3.28
450
$2.02
675
$1.60
900 +
$1.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!