- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 6-1879387-0
6-1879387-0
TE Connectivity / AMP Brand
Inductor Power Wirewound 4.7uH 6.8A
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor Power Wirewound 4.7uH 6.8A
Search Keywords: 618793870
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1879387-0
-
Alias/AKA:MGDQ6-00006-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
Order Increment:
300
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
300
$3.51
450
$2.16
675
$1.70
900 +
$1.67
Click for Quote
Log in
to unlock special pricing