- Home ›
- All Products›
- 6-1879351-4
6-1879351-4
TE Connectivity / AMP Brand
Metal Film Power Resistors - 100 Kohm (+/-) 1% - 1W - 350V - 330ppm/°C - Through Hole - 6.8mm x 2.6mm dia
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Metal Film Power Resistors - 100 Kohm (+/-) 1% - 1W - 350V - 330ppm/°C - Through Hole - 6.8mm x 2.6mm dia
Search Keywords: 618793514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1879351-4
-
Alias/AKA:RR01F100KTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Operating Temperature Range:-55 – 155 °C
-
Element Type:Metal Film
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistance Class:1kΩ – 1MΩ
-
Resistor Type:Power Resistor
-
Packaging Method:Ammo Packed
-
Resistance Value:100K Ω
-
Temperature Coefficient:±300 ppm/°C
-
Power Rating:1 W
-
Lead Type:Axial-Leaded
-
Operating Voltage:350 V
-
Voltage Rating:350 V
-
Product Type:Fixed Resistor
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$0.0877
2,500
$0.0691
5,000
$0.0689
10,000
$0.0661
25,000
$0.0625
50,000
$0.0602
100,000
$0.0547
150,000 +
$0.0545
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments