- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 6-1879350-7
6-1879350-7
TE Connectivity / AMP Brand
RR01 5% 120R AMMO
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RR01 5% 120R AMMO
Search Keywords: 618793507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1879350-7
-
Alias/AKA:RR01J120RTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Power Rating:1 W
-
Resistance Value:120 Ω
-
Temperature Coefficient:±300 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
350,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5,000
$0.0417
10,000
$0.0407
25,000
$0.0395
50,000
$0.0372
100,000
$0.0344
150,000
$0.0338
250,000
$0.0307
500,000 +
$0.0301
Click for Quote
Log in
to unlock special pricing