- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 6-1879334-0
TE Connectivity / AMP Brand
6-1879334-0
CPF 0603 8R25 1% 50PPM 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
CPF 0603 8R25 1% 50PPM 1K RL
Search Keywords: 618793340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1879334-0
-
Alias/AKA:CPF0603F8R25C1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:.063 W
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Voltage Rating:50 V
Tools/3D Models
+
Frequently Asked Questions
Is 6-1879334-0 RoHS compliant?
Yes, 6-1879334-0 is RoHS compliant.
What is the lead time for 6-1879334-0?
The standard lead time for 6-1879334-0 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
1000
18 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
3,000
$0.0319
5,000
$0.0268
25,000
$0.0215
50,000
$0.0175
100,000
$0.0123
150,000
$0.0120
250,000
$0.0119
500,000 +
$0.0115
Click for Quote
Log in
to unlock special pricing