- Home ›
- All Products›
- 6-1879319-2
6-1879319-2
TE Connectivity / AMP Brand
DP11 HOR 15P 30DET 20P M7*7MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DP11 HOR 15P 30DET 20P M7*7MM
Search Keywords: 618793192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1879319-2
-
Alias/AKA:DP11H3015B20P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Pulses:15
-
Operating Speed (Max):60 RPM
-
Adjustment Location:Side
-
Encoder Type:Contact Encoder
-
Number of Detents:30
-
Shaft Style:Plain
-
Product Orientation:Horizontal
-
Includes Switch:No
-
Sections:Single
-
Termination Type:Printed Circuit Board
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$4.14
500
$2.55
750
$2.02
1,000 +
$1.98
Click for Quote
Log in
to unlock special pricing