- Home ›
- All Products›
- 6-1879277-6
6-1879277-6
TE Connectivity / AMP Brand
RP 2A 21K 0.1% 15PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP 2A 21K 0.1% 15PPM 5K RL
Search Keywords: 618792776
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1879277-6
-
Alias/AKA:RP73D2A21KBTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.125 W
-
Number of Terminations:2
-
Element Type:Thin Film
-
Temperature Coefficient:±15 ppm/°C
-
Number of Resistors:1
-
Resistor Type:Precision Resistor
-
Resistance Value:21K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:150 V
-
Product Type:Fixed Resistor
-
Voltage Rating:150 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,250
$0.2542
2,500
$0.1906
3,750
$0.1779
5,000 +
$0.1744
Click for Quote
Log in
to unlock special pricing