- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 6-1879272-7
6-1879272-7
TE Connectivity / AMP Brand
RP 2A 402R 0.1% 15PPM CUT LENGTH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RP 2A 402R 0.1% 15PPM CUT LENGTH
Search Keywords: 618792727
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1879272-7
-
Alias/AKA:RP73D2A402RBTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Resistance Value:402 Ohm
-
Power Rating:0.125 (1/8) W
-
Tolerance:0.1 %
-
Case Size:0805
-
Temperature Coefficient:±15 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Cut Tape
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
250
$0.5757
500
$0.5577
1,000
$0.5327
2,500
$0.4762
5,000
$0.4375
7,500
$0.4364
10,000
$0.4258
15,000 +
$0.4007
Click for Quote
Log in
to unlock special pricing