- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 6-1879269-8
6-1879269-8
TE Connectivity / AMP Brand
RP 2A 37R4 0.1% 15PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP 2A 37R4 0.1% 15PPM 1K RL
Search Keywords: 618792698
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1879269-8
-
Alias/AKA:RP73D2A37R4BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:37.4 Ohm
-
Power Rating:0.125 (1/8) W
-
Tolerance:0.1 %
-
Case Size:0805
-
Temperature Coefficient:±15 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Paper Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.2812
3,000
$0.2651
5,000
$0.2614
8,000
$0.2509
10,000
$0.2408
25,000
$0.2185
50,000 +
$0.2056
Click for Quote
Log in
to unlock special pricing