- Home ›
- All Products›
- 6-1879269-2
6-1879269-2
TE Connectivity / AMP Brand
RP 2A 35R7 0.1% 15PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP 2A 35R7 0.1% 15PPM 1K RL
Search Keywords: 618792692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1879269-2
-
Alias/AKA:RP73D2A35R7BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistor Type:Precision Resistor
-
Number of Terminations:2
-
Temperature Coefficient:±15 ppm/°C
-
Number of Resistors:1
-
Element Type:Thin Film
-
Power Rating:.125 W
-
Resistance Value:35.7 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:150 V
-
Product Type:Fixed Resistor
-
Voltage Rating:150 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,000
$0.2812
3,000
$0.2651
5,000
$0.2614
8,000
$0.2509
10,000
$0.2408
25,000
$0.2185
50,000 +
$0.2056
Click for Quote
Log in
to unlock special pricing