- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 6-1879266-1
6-1879266-1
TE Connectivity / AMP Brand
RP 2B 499K 0.1% 15PPM CUT LENGTH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RP 2B 499K 0.1% 15PPM CUT LENGTH
Search Keywords: 618792661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1879266-1
-
Alias/AKA:RP73D2B499KBTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:.25 W
-
Tolerance:.1 %
-
Temperature Coefficient:±15 ppm/°C
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
505
Can Ship immediately
Manufacturer Stock:
250
can ship
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
250
$0.721
500
$0.681
1,000
$0.626
2,500
$0.586
5,000
$0.564
7,500
$0.561
10,000
$0.559
15,000 +
$0.556
Click for Quote
Log in
to unlock special pricing