Image is representational - see mfr. specs

RP 2B 107K 0.1% 15PPM CUT LENGTH

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Bag Упаковка
Certificate of Compliance Guarantee
Описание +
RP 2B 107K 0.1% 15PPM CUT LENGTH
Search Keywords: 618792647
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / AMP Brand
  • Артикул / №:
    6-1879264-7
  • Alias/AKA:
    RP73D2B107KBTG
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Temperature Coefficient:
    ±15 ppm/°C
  • Number of Resistors:
    1
  • Element Type:
    Thin Film
  • Number of Terminations:
    2
  • Power Rating:
    .25 W
  • Resistor Type:
    Precision Resistor
  • Packaging Method:
    Cut Tape Length
  • Resistance Value:
    107K Ω
  • Resistance Class:
    1kΩ – 1MΩ
  • Operating Voltage:
    200 V
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    200 V
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
на складе: 0
Minimum Order Quantity:
250
многократный:
250
14 Weeks Можно отправить 7/9/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
250
$0.5428
500
$0.5258
1 000
$0.5023
2 500
$0.4490
5 000
$0.4125
7 500
$0.4114
10 000
$0.4015
15 000 +
$0.3778
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!