- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 6-1879259-6
6-1879259-6
TE Connectivity / AMP Brand
RP 2B 2K0 0.1% 15PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RP 2B 2K0 0.1% 15PPM 5K RL
Search Keywords: 618792596
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1879259-6
-
Alias/AKA:RP73D2B2K0BTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
5000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
14 Weeks
can ship
9/16/26