Image is representational - see mfr. specs

RP 2B 2K0 0.1% 15PPM CUT LENGT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RP 2B 2K0 0.1% 15PPM CUT LENGT
Search Keywords: 618792594
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-1879259-4
  • Alias/AKA:
    RP73D2B2K0BTG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Product Type:
    Fixed Resistor
  • Dimensions:
    3.05 x 1.55 x .55 mm
  • Power Rating:
    .25 W
  • Number of Terminations:
    2
  • Packaging Method:
    Cut Tape Length
  • Termination Type:
    Solder
  • Number of Resistors:
    1
  • Resistor Type:
    Precision Resistor
  • Voltage Rating:
    200 V
  • Resistance:
    2K Ω
  • Temperature Coefficient:
    ±15 ppm/°C
  • Tolerance:
    .1 %
  • Mount Style:
    Surface Mount
  • Resistance Range:
    1kΩ – 1MΩ Ω
  • Size Code:
    1206
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
250 can ship
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks can ship 9/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.5428
500
$0.5258
1,000
$0.5023
2,500
$0.4490
5,000
$0.4125
7,500
$0.4114
10,000
$0.4015
15,000 +
$0.3778
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!