- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 6-1879257-1
6-1879257-1
TE Connectivity / AMP Brand
RP 2B 402R 0.1% 15PPM CUT LENGTH
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
RP 2B 402R 0.1% 15PPM CUT LENGTH
Search Keywords: 618792571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1879257-1
-
Alias/AKA:RP73D2B402RBTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:.25 W
-
Tolerance:.1 %
-
Temperature Coefficient:±15 ppm/°C
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
250
$0.5537
500
$0.5363
1,000
$0.5123
2,500
$0.4580
5,000
$0.4208
7,500
$0.4196
10,000
$0.4095
15,000 +
$0.3854
Click for Quote
Log in
to unlock special pricing