- Home ›
- All Products›
- 6-1879255-5
6-1879255-5
TE Connectivity / AMP Brand
RP 2B 84R5 0.1% 15PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP 2B 84R5 0.1% 15PPM 1K RL
Search Keywords: 618792555
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1879255-5
-
Alias/AKA:RP73D2B84R5BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Resistors:1
-
Number of Terminations:2
-
Power Rating:.25 W
-
Element Type:Thin Film
-
Temperature Coefficient:±15 ppm/°C
-
Resistor Type:Precision Resistor
-
Resistance Class:Up to 1kΩ
-
Resistance Value:84.5 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Product Type:Fixed Resistor
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.3735
3,000
$0.3414
5,000
$0.3274
8,000
$0.3231
10,000
$0.3102
15,000
$0.3019
25,000
$0.2814
50,000 +
$0.2580
Click for Quote
Log in
to unlock special pricing