- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 6-1879255-1
6-1879255-1
TE Connectivity / AMP Brand
RP 2B 82R5 0.1% 15PPM CUT LENGTH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RP 2B 82R5 0.1% 15PPM CUT LENGTH
Search Keywords: 618792551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1879255-1
-
Alias/AKA:RP73D2B82R5BTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Resistance Value:82.5 Ohm
-
Power Rating:0.25 (1/4) W
-
Tolerance:0.1 %
-
Case Size:1206
-
Temperature Coefficient:±15 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Cut Tape
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
250
$0.5409
500
$0.5200
1,000
$0.4990
2,500
$0.4481
5,000
$0.4060
7,500
$0.3950
10,000
$0.3873
15,000 +
$0.3557
Click for Quote
Log in
to unlock special pricing