- Home ›
- All Products›
- 6-1879252-1
6-1879252-1
TE Connectivity / AMP Brand
RP 2B 7R68 0.1% 15PPM CUT LENGTH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RP 2B 7R68 0.1% 15PPM CUT LENGTH
Search Keywords: 618792521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1879252-1
-
Alias/AKA:RP73D2B7R68BTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Terminations:2
-
Temperature Coefficient:±15 ppm/°C
-
Resistor Type:Precision Resistor
-
Power Rating:.25 W
-
Element Type:Thin Film
-
Packaging Method:Cut Tape Length
-
Number of Resistors:1
-
Resistance Value:7.68 Ω
-
Resistance Class:Up to 1kΩ
-
Operating Voltage:200 V
-
Product Type:Fixed Resistor
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
250
$0.5428
500
$0.5258
1,000
$0.5023
2,500
$0.4490
5,000
$0.4125
7,500
$0.4114
10,000
$0.4015
15,000 +
$0.3778
Click for Quote
Log in
to unlock special pricing