Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-1879234-5

SMF5 240K 5%

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMF5 240K 5%
Search Keywords: 618792345
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-1879234-5
Alias/AKA: SMF5240KJT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Power Rating: 5 W
Tolerance: 5 %
Temperature Coefficient: ±100 ppm/°C
Voltage Rating: 500 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-1879234-5 RoHS compliant?
Yes, 6-1879234-5 is RoHS compliant.
What is the lead time for 6-1879234-5?
The standard lead time for 6-1879234-5 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks can ship 5/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.6120
1,000
$0.5846
2,500
$0.5516
5,000
$0.5365
7,500
$0.5222
10,000
$0.4947
15,000
$0.4882
25,000 +
$0.4611
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!