- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 6-1879234-4
6-1879234-4
TE Connectivity / AMP Brand
SMF5 220K 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMF5 220K 5%
Search Keywords: 618792344
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1879234-4
-
Alias/AKA:SMF5220KJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Resistance Value:220 KOhm
-
Power Rating:5 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
500
$0.3971
1,000
$0.3890
2,500
$0.3783
5,000
$0.3702
7,500
$0.3655
10,000
$0.3437
15,000
$0.3392
25,000 +
$0.3156
Click for Quote
Log in
to unlock special pricing