Image is representational - see mfr. specs

SMF5 150K 5%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
SMF5 150K 5%
Search Keywords: 618792340
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-1879234-0
  • Alias/AKA:
    SMF5150KJT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Power Rating:
    5 W
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Voltage Rating:
    500 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.5090
1,000
$0.4862
2,500
$0.4588
5,000
$0.4462
7,500
$0.4451
10,000
$0.4115
15,000
$0.4104
25,000 +
$0.3835
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!