- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 6-1879233-7
6-1879233-7
TE Connectivity / AMP Brand
SMW5 56R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SMW5 56R 5%
Search Keywords: 618792337
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1879233-7
-
Alias/AKA:SMW556RJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Power Rating:5 W
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Voltage Rating:500 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$0.5143
1,000
$0.4937
2,500
$0.4663
5,000
$0.4456
7,500
$0.4336
10,000
$0.4041
15,000
$0.3927
25,000 +
$0.3587
Click for Quote
Log in
to unlock special pricing