- Home ›
- All Products›
- 6-1879226-3
6-1879226-3
TE Connectivity / AMP Brand
CPF 1206 54K9 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF 1206 54K9 0.1% 25PPM 1K RL
Search Keywords: 618792263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1879226-3
-
Alias/AKA:CPF1206B54K9E1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:.125 W
-
Number of Resistors:1
-
Resistor Type:Precision Resistor
-
Number of Terminations:2
-
Element Type:Thin Film
-
Temperature Coefficient:±25 ppm/°C
-
Resistance Value:54.9K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:150 V
-
Product Type:Fixed Resistor
-
Voltage Rating:150 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,000
$0.1673
3,000
$0.1600
5,000
$0.1577
8,000
$0.1555
25,000
$0.1353
50,000
$0.1070
100,000
$0.0764
150,000 +
$0.0763
Click for Quote
Log in
to unlock special pricing