Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-1879222-7

Res Thin Film 0603 95.3 Ohm 0.1% 0.063W(1/16W) A±25ppm/A°C Pad SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thin Film 0603 95.3 Ohm 0.1% 0.063W(1/16W) A±25ppm/A°C Pad SMD T/R
Search Keywords: 618792227
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-1879222-7
Alias/AKA: CPF0603B95R3E1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Resistance Value: 95.3 Ohm
Power Rating: 0.063 (1/16) W
Tolerance: 0.111364%
Case Size: 060311341
Temperature Coefficient: ±25 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-1879222-7 RoHS compliant?
Yes, 6-1879222-7 is RoHS compliant.
What is the lead time for 6-1879222-7?
The standard lead time for 6-1879222-7 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 3/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1607
3,000
$0.1444
5,000
$0.1441
8,000
$0.1404
25,000
$0.1221
50,000
$0.0966
100,000
$0.0690
150,000 +
$0.0688
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!