- Home ›
- All Products›
- 6-1879221-9
6-1879221-9
TE Connectivity / AMP Brand
CPF 0603 7R87 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF 0603 7R87 0.1% 25PPM 1K RL
Search Keywords: 618792219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1879221-9
-
Alias/AKA:CPF0603B7R87E1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:.063 W
-
Number of Terminations:2
-
Element Type:Thin Film
-
Number of Resistors:1
-
Temperature Coefficient:±25 ppm/°C
-
Resistor Type:Precision Resistor
-
Resistance Class:Up to 1kΩ
-
Resistance Value:7.87 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:50 V
-
Product Type:Fixed Resistor
-
Voltage Rating:50 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,000
$0.1286
3,000
$0.1208
5,000
$0.1155
8,000
$0.1139
25,000
$0.0977
50,000
$0.0773
100,000
$0.0552
150,000 +
$0.0551
Click for Quote
Log in
to unlock special pricing