- Home ›
- All Products›
- 6-1879216-9
TE Connectivity / AMP Brand
6-1879216-9
CPF 0402 221K 0.1% 25PPM 5K RL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1879216-9
-
Alias/AKA:CPF0402B221KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:221K Ω
-
Number of Terminations:2
-
Temperature Coefficient:±25 ppm/°C
-
Power Rating:.063 W
-
Element Type:Thin Film
-
Resistance Class:1kΩ – 1MΩ
-
Resistor Type:Precision Resistor
-
Number of Resistors:1
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor