Image is representational - see mfr. specs

CPF 0402 1K78 0.1% 25PPM 1K RL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
CPF 0402 1K78 0.1% 25PPM 1K RL
Search Keywords: 618792147
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-1879214-7
  • Alias/AKA:
    CPF0402B1K78E1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Resistance Value:
    1.78 KOhm
  • Power Rating:
    0.063 (1/16) W
  • Tolerance:
    0.1 %
  • Case Size:
    0402
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Paper Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks can ship 9/15/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.1425
3,000
$0.1280
5,000
$0.1277
8,000
$0.1262
25,000
$0.1082
50,000
$0.0856
100,000
$0.0612
150,000 +
$0.0610
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!