Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-1879213-6

CPF 0402 137R 0.1% 25PPM 1K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CPF 0402 137R 0.1% 25PPM 1K RL
Search Keywords: 618792136
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-1879213-6
  • Alias/AKA:
    CPF0402B137RE1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Resistance Value:
    137 Ohm
  • Power Rating:
    0.063 (1/16) W
  • Tolerance:
    0.1 %
  • Case Size:
    0402
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Paper Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-1879213-6 RoHS compliant?
Yes, 6-1879213-6 is RoHS compliant.
What is the lead time for 6-1879213-6?
The standard lead time for 6-1879213-6 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1706
3,000
$0.1632
5,000
$0.1609
8,000
$0.1586
25,000
$0.1380
50,000
$0.1091
100,000
$0.0779
150,000 +
$0.0778
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!