- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 6-1879213-5
6-1879213-5
TE Connectivity / AMP Brand
CPF 0402 133R 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CPF 0402 133R 0.1% 25PPM 1K RL
Search Keywords: 618792135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1879213-5
-
Alias/AKA:CPF0402B133RE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:133 Ohm
-
Power Rating:0.063 (1/16) W
-
Tolerance:0.1 %
-
Case Size:0402
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Paper Tape and Reel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,000
$0.1348
3,000
$0.1301
5,000
$0.1278
8,000
$0.1258
25,000
$0.1085
50,000
$0.0877
100,000
$0.0618
150,000 +
$0.0609
Click for Quote
Log in
to unlock special pricing