- Home ›
- All Products›
- 6-1879213-4
6-1879213-4
TE Connectivity / AMP Brand
CPF 0402 127R 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF 0402 127R 0.1% 25PPM 1K RL
Search Keywords: 618792134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1879213-4
-
Alias/AKA:CPF0402B127RE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:.063 W
-
Element Type:Thin Film
-
Temperature Coefficient:±25 ppm/°C
-
Number of Terminations:2
-
Resistor Type:Precision Resistor
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Resistance Value:127 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:25 V
-
Voltage Rating:25 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,000
$0.1425
3,000
$0.1280
5,000
$0.1277
8,000
$0.1262
25,000
$0.1082
50,000
$0.0856
100,000
$0.0612
150,000 +
$0.0610
Click for Quote
Log in
to unlock special pricing