- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 6-1879212-9
6-1879212-9
TE Connectivity / AMP Brand
CPF 0402 11R5 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF 0402 11R5 0.1% 25PPM 1K RL
Search Keywords: 618792129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1879212-9
-
Alias/AKA:CPF0402B11R5E1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:11.5 Ohm
-
Power Rating:0.063 (1/16) W
-
Tolerance:0.1 %
-
Case Size:0402
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Paper Tape and Reel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,000
$0.1425
3,000
$0.1280
5,000
$0.1277
8,000
$0.1262
25,000
$0.1082
50,000
$0.0856
100,000
$0.0612
150,000 +
$0.0610
Click for Quote
Log in
to unlock special pricing