- Home ›
- All Products›
- 6-1879211-6
6-1879211-6
TE Connectivity / AMP Brand
CPF 0402 8K25 0.1% 25PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CPF 0402 8K25 0.1% 25PPM 5K RL
Search Keywords: 618792116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1879211-6
-
Alias/AKA:CPF0402B8K25E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Element Type:Thin Film
-
Power Rating:.063 W
-
Number of Resistors:1
-
Resistor Type:Precision Resistor
-
Temperature Coefficient:±25 ppm/°C
-
Number of Terminations:2
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:8.25K Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
5,000
$0.0973
10,000
$0.0960
25,000
$0.0920
50,000
$0.0837
100,000
$0.0791
150,000
$0.0788
250,000 +
$0.0643
Click for Quote
Log in
to unlock special pricing