- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 6-1879209-3
6-1879209-3
TE Connectivity / AMP Brand
CPF 0402 49R9 0.1% 25PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF 0402 49R9 0.1% 25PPM 5K RL
Search Keywords: 618792093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1879209-3
-
Alias/AKA:CPF0402B49R9E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.063 W
-
Tolerance:.1 %
-
Temperature Coefficient:±25 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5,000
$0.0954
10,000
$0.0941
25,000
$0.0902
50,000
$0.0821
100,000
$0.0775
150,000
$0.0773
250,000 +
$0.0630
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments