Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-1879208-1

CPF 0402 3K3 0.1% 25PPM 1K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CPF 0402 3K3 0.1% 25PPM 1K RL
Search Keywords: 618792081
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-1879208-1
Alias/AKA: CPF0402B3K3E1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Power Rating: .063 W
Tolerance: .1 %
Temperature Coefficient: ±25 ppm/°C
Voltage Rating: 25 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-1879208-1 RoHS compliant?
Yes, 6-1879208-1 is RoHS compliant.
What is the lead time for 6-1879208-1?
The standard lead time for 6-1879208-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1615
3,000
$0.1557
5,000
$0.1529
8,000
$0.1504
25,000
$0.1297
50,000
$0.1048
100,000
$0.0739
150,000 +
$0.0727
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!