- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 6-1879207-0
6-1879207-0
TE Connectivity / AMP Brand
The 6-1879207-0 is a high-precision, thin-film chip resistor in an 0805 package with 100 Ohms resistance, ±0.1% tolerance, an ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 6-1879207-0 is a high-precision, thin-film chip resistor in an 0805 package with 100 Ohms resistance, ±0.1% tolerance, and a ±10 ppm/°C TCR.
Search Keywords: 618792070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1879207-0
-
Alias/AKA:RN73C1J412KBTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
MOQ for In Stock Qty:
1250
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,250
$0.3161
2,500
$0.2370
3,750
$0.2212
5,000 +
$0.2168
Click for Quote
Log in
to unlock special pricing