- Home ›
- All Products›
- 6-1879186-5
6-1879186-5
TE Connectivity / AMP Brand
RN 0603 1K0 0.05% 10PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RN 0603 1K0 0.05% 10PPM 1K RL
Search Keywords: 618791865
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1879186-5
-
Alias/AKA:RN73C1J1K0ATDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:.063 W
-
Resistor Type:Precision Resistor
-
Number of Resistors:1
-
Number of Terminations:2
-
Element Type:Thin Film
-
Temperature Coefficient:±10 ppm/°C
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:1K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:50 V
-
Product Type:Fixed Resistor
-
Voltage Rating:50 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
250
$1.422
500
$1.067
750
$0.996
1,000 +
$0.976
Click for Quote
Log in
to unlock special pricing