Image is representational - see mfr. specs

RN 0402 909R 0.1% 10PPM 1K RL

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
RN 0402 909R 0.1% 10PPM 1K RL
Search Keywords: 618791285
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    6-1879128-5
  • Alias/AKA:
    RN73C1E909RBTDF
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Power Rating:
    .063 W
  • Tolerance:
    .1 %
  • Temperature Coefficient:
    ±10 ppm/°C
  • Voltage Rating:
    25 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 4,000
Pode ser enviado imediatamente
Minimum Order Quantity:
1000
Multiple:
1000
14 Weeks Pode enviar 7/9/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1 000
$0.4328
3 000
$0.4043
5 000
$0.3911
8 000
$0.3695
10 000
$0.3548
15 000
$0.3448
25 000
$0.3151
50 000 +
$0.2508
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!