- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6-1879126-8
TE Connectivity / AMP Brand
6-1879126-8
RN 0402 191R 0.1% 10PPM 1K RL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-1879126-8 |
| Alias/AKA: | RN73C1E191RBTDF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Resistor Type: | Precision Resistor |
| Power Rating: | .063 W |
| Number of Resistors: | 1 |
| Temperature Coefficient: | ±10 ppm/°C |
| Resistance Range: | Up to 1kΩ Ω |
| Voltage Rating: | 25 V |
| Termination Type: | Solder |
| Element Type: | Thin Film |
| Dimensions: | 1 x .5 x .3 mm |
| Number of Terminations: | 2 |
| Resistance: | 191 Ω |
| Product Type: | Fixed Resistor |
| Tolerance: | .1 % |
| Mount Style: | Surface Mount |
| Size Code: | 0402 |
| Packaging Method: | Taped & Reeled |