Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-1879126-7

RN 0402 191R 0.1% 10PPM CUT LENGTH

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RN 0402 191R 0.1% 10PPM CUT LENGTH
Search Keywords: 618791267
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-1879126-7
  • Alias/AKA:
    RN73C1E191RBTG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Resistance Value:
    191 Ohm
  • Power Rating:
    0.063 (1/16) W
  • Tolerance:
    0.1 %
  • Case Size:
    0402
  • Temperature Coefficient:
    ±10 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Paper Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-1879126-7 RoHS compliant?
Yes, 6-1879126-7 is RoHS compliant.
What is the lead time for 6-1879126-7?
The standard lead time for 6-1879126-7 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks can ship 1/18/27
Backorder
Price (USD)
Qty
Unit Price
250
$1.161
500
$1.109
1,000
$1.061
2,500
$0.964
5,000
$0.886
7,500
$0.884
10,000
$0.875
15,000 +
$0.720
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!