- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 6-1879125-4
TE Connectivity / AMP Brand
6-1879125-4
RN 0402 84R5 0.1% 10PPM CUT LENGTH
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RN 0402 84R5 0.1% 10PPM CUT LENGTH
Search Keywords: 618791254
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-1879125-4 |
| Alias/AKA: | RN73C1E84R5BTG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Resistance Value: | 84.5 Ohm |
| Power Rating: | 0.063 (1/16) W |
| Tolerance: | 0.1 % |
| Case Size: | 0402 |
| Temperature Coefficient: | ±10 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Paper Tape and Reel |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6-1879125-4 RoHS compliant?
Yes, 6-1879125-4 is RoHS compliant.
What is the lead time for 6-1879125-4?
The standard lead time for 6-1879125-4 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
250
$1.161
500
$1.109
1,000
$1.061
2,500
$0.964
5,000
$0.886
7,500
$0.884
10,000
$0.875
15,000 +
$0.720
Click for Quote
Log in
to unlock special pricing