- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 6-1879011-9
6-1879011-9
TE Connectivity / AMP Brand
SMF2 150K 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMF2 150K 5%
Search Keywords: 618790119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1879011-9
-
Alias/AKA:SMF2150KJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:150 KOhm
-
Power Rating:2 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
29 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
2,000
$0.2071
4,000
$0.2041
6,000
$0.2012
8,000
$0.1957
10,000
$0.1952
26,000
$0.1781
50,000
$0.1682
100,000 +
$0.1562
Click for Quote
Log in
to unlock special pricing