- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 61868-1
61868-1
TE Connectivity / AMP Brand
RING CRIMP 10-6 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING CRIMP 10-6 AWG TPBR
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 5.00-15.00² [10-6] mm [AWG]
Search Keywords: 618681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61868-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1200
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
14,400
Can Ship immediately
Minimum Order Quantity:
1200
Order Increment:
1200
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,200
$0.3706
3,600
$0.3453
6,000
$0.3336
8,400
$0.3259
10,800
$0.3201
15,600
$0.3117
25,200 +
$0.2666
Click for Quote
Log in
to unlock special pricing