- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 61867-2
61867-2
TE Connectivity / AMP Brand
The 61867-2 is a square tongue ring terminal designed for 18-14 AWG wire with a 1/4 inch stud size.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 61867-2 is a square tongue ring terminal designed for 18-14 AWG wire with a 1/4 inch stud size.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 618672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61867-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87,500
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
2,500
$0.2332
5,000
$0.2254
7,500
$0.2248
10,000
$0.2098
25,000
$0.2020
50,000
$0.2015
100,000 +
$0.2010
Click for Quote
Log in
to unlock special pricing