- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 61855-1
TE Connectivity / AMP Brand
61855-1
Spring Spade Terminal 6-10AWG - Brass - 25.78mm Tin T/R Automotive.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Spring Spade Terminal 6-10AWG - Brass - 25.78mm Tin T/R Automotive.
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 5.00-15.00² [10-6] mm [AWG]
Search Keywords: 618551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61855-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1200 -
Color:N/R
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 61855-1 RoHS compliant?
Yes, 61855-1 is RoHS compliant.
What is the lead time for 61855-1?
The standard lead time for 61855-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,800
Ships today, if you order in
Manufacturer Stock:
104,999
can ship
Minimum Order Quantity:
500
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
500
$0.692
1,200
$0.678
3,600
$0.565
6,000
$0.563
8,400
$0.558
10,800
$0.557
15,600
$0.555
25,200 +
$0.526
Click for Quote
Log in
to unlock special pricing