help desk software
Image is representational - see mfr. specs

205 FASTON TAB BR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
205 FASTON TAB BR
Search Keywords: 618361
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    61836-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Terminal Size:
    5.2
  • Insertion Force:
    Normal
  • Packaging Quantity:
    1000
  • Terminal Orientation:
    Right Angle
  • Packaging Method:
    Bag
  • Termination Method to Printed Circuit Board:
    Through Hole - Screw
  • Contact Underplating Material:
    None
  • Terminal Plating Material:
    Unplated
  • PCB Hole Diameter:
    .13 in, 3 mm
  • Mating Tab Thickness:
    .032 in, .81 mm
  • Mating Tab Width:
    .205 in, 5.21 mm
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Stud Diameter:
    .13 in, 3.3 mm
  • Terminal Features:
    Stud Hole
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,400
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
5 Weeks can ship 5/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2851
5,000
$0.2844
10,000
$0.2837
25,000
$0.2830
50,000
$0.1493
75,000
$0.1027
100,000 +
$0.1006
Click for Quote
Log in to unlock special pricing