- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 61831-1
61831-1
TE Connectivity / AMP Brand
WING TYPE STRAIN RELIEF TPST
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
WING TYPE STRAIN RELIEF TPST
Product Highlights:
- Strain Relief
- Insulation Support
- Not For Use With Double Wire
- Steel Material
- Without Diode
Search Keywords: 618311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61831-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:Strain Relief Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
Order Increment:
1500
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
4,500
$0.2611
9,000
$0.1607
13,500
$0.1272
18,000 +
$0.1246
Click for Quote
Log in
to unlock special pricing