- Home ›
- All Products›
- 6-1825136-3
6-1825136-3
TE Connectivity / AMP Brand
A108SYCQ04
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
A108SYCQ04
Search Keywords: 618251363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1825136-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Product Type:Switch
-
Switch Contact Plating Material:Silver
-
Dielectric Strength:1000 VAC
-
Toggle Style:Baton Long
-
Insulation Resistance:1000 MΩ
-
UL Flammability Rating:UL 94V-1
-
Toggle Actuation:Vertical
-
Contact Base Material:Copper
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Actuator Finish:Nickel
-
Process Sealed:No
-
Termination Type:Printed Circuit
-
Contact Resistance:10 mΩ
-
Bushing Thread Size:1/4-40
-
Bushing Style:Threaded
-
Operating Function:On (On)
-
Toggle Length:.41 in, 10.4 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
125
$5.86
250
$3.60
375
$2.85
500 +
$2.80
Click for Quote
Log in
to unlock special pricing