- Home ›
- All Products›
- 6-1825059-1
6-1825059-1
TE Connectivity / AMP Brand
ADF03STR04=DIP S,FLUSH,SMT-GW, NO SEAL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ADF03STR04=DIP S,FLUSH,SMT-GW, NO SEAL
Search Keywords: 618250591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1825059-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Solder Tail Contact Plating:Nickel
-
Operating Temperature Range:-30 – 85 °C
-
Number of Switches:3
-
Actuator Color:White
-
Number of Positions:3
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Thickness:1.2 µin
-
UL Flammability Rating:UL 94V-0
-
Auto-Insertable:Yes
-
Packaging Quantity:750
-
Termination Style:Outside L
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Length:.378 in, 9.6 mm
-
Height:.138 in, 3.5 mm
-
Actuator Style:Flush , Slide
-
Packaging Method:Tape & Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,875
$2.518
3,750
$1.329
5,625
$0.914
7,500 +
$0.896
Click for Quote
Log in
to unlock special pricing